
Highlights & Details
Switching power supply case
- Output 48 V DC / 2.2 A
- Power 105 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.2 A
- Output current (max.) - rounded
2.2 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
105 W
- No. of outputs
1 x
- Type
closed
- Weight
583.33 g
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
HRP-100-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
2.2 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292919 MEAN WELL HRP-100-48 SMPSU 48 V DC 2.2 A 105 W
User & Safety Instructions
User & Safety Instructions 1292919 MEAN WELL HRP-100-48 SMPSU 48 V DC 2.2 A 105 W
Information
Information 1292919 MEAN WELL HRP-100-48 SMPSU 48 V DC 2.2 A 105 W
Warranty Terms
Warranty Terms 1292919 MEAN WELL HRP-100-48 SMPSU 48 V DC 2.2 A 105 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Longlife 105°C electrolytic capacitors
- Low idle power
- Switching on and off of the output voltage via remote signal.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.04*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























