

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
40 A
40 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
7.5 V DC
Screw terminal
300 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRP-300-7.5
1 x
7.5 V/DC
40 A
yes
Certified by EU Garan
Datasheet 1293047 MEAN WELL HRP-300-7.5 SMPSU 7.5 V DC 40 A 300 W
User & Safety Instructions 1293047 MEAN WELL HRP-300-7.5 SMPSU 7.5 V DC 40 A 300 W
Information 1293047 MEAN WELL HRP-300-7.5 SMPSU 7.5 V DC 40 A 300 W
Warranty Terms 1293047 MEAN WELL HRP-300-7.5 SMPSU 7.5 V DC 40 A 300 W
€ 95.46*
The necessary accessories are required to use the article as described.