
Highlights & Details
Switching power supply case
- Output 15 V DC / 30 A
- Power 450 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
30 A
- Output current (max.) - rounded
30 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 41.00 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
450 W
- No. of outputs
1 x
- Type
closed
- Weight
1191.67 g
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
218.00 mm
- Type
HRP-450-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
30 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293081 MEAN WELL HRP-450-15 SMPSU 15 V DC 30 A 450 W
User & Safety Instructions
User & Safety Instructions 1293081 MEAN WELL HRP-450-15 SMPSU 15 V DC 30 A 450 W
Information
Information 1293081 MEAN WELL HRP-450-15 SMPSU 15 V DC 30 A 450 W
Warranty Terms
Warranty Terms 1293081 MEAN WELL HRP-450-15 SMPSU 15 V DC 30 A 450 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load
- DC-OK signal
Frequently Bought Together
(*All information is plus legal VAT)€ 151.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























