
Highlights & Details
Switching power supply case
- Output 15 V DC / 5 A
- Power 75 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 129.00 x 98.00 x 38.00 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
75 W
- No. of outputs
1 x
- Type
closed
- Weight
466.67 g
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
129.00 mm
- Type
HRP-75-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
5 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293167 MEAN WELL HRP-75-15 SMPSU 15 V DC 5 A 75 W
User & Safety Instructions
User & Safety Instructions 1293167 MEAN WELL HRP-75-15 SMPSU 15 V DC 5 A 75 W
Information
Information 1293167 MEAN WELL HRP-75-15 SMPSU 15 V DC 5 A 75 W
Warranty Terms
Warranty Terms 1293167 MEAN WELL HRP-75-15 SMPSU 15 V DC 5 A 75 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load.
Frequently Bought Together
(*All information is plus legal VAT)€ 45.04*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























