

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
10 A
10 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
15 V DC
Screw terminal
150 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-15
1 x
15 V/DC
10 A
yes
Certified by EU Garan
Datasheet 1292954 MEAN WELL HRPG-150-15 SMPSU 15 V DC 10 A 150 W
User & Safety Instructions 1292954 MEAN WELL HRPG-150-15 SMPSU 15 V DC 10 A 150 W
Information 1292954 MEAN WELL HRPG-150-15 SMPSU 15 V DC 10 A 150 W
Warranty Terms 1292954 MEAN WELL HRPG-150-15 SMPSU 15 V DC 10 A 150 W
€ 73.04*
The necessary accessories are required to use the article as described.