

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.3 A
4.3 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
36 V DC
Screw terminal
154.8 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-36
1 x
36 V DC
4.3 A
yes
Certified by EU Garan
Datasheet 1292980 MEAN WELL HRPG-150-36 SMPSU 36 V DC 4.3 A 154.8 W
User & Safety Instructions 1292980 MEAN WELL HRPG-150-36 SMPSU 36 V DC 4.3 A 154.8 W
Information 1292980 MEAN WELL HRPG-150-36 SMPSU 36 V DC 4.3 A 154.8 W
Warranty Terms 1292980 MEAN WELL HRPG-150-36 SMPSU 36 V DC 4.3 A 154.8 W
€ 73.04*
The necessary accessories are required to use the article as described.