

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
13.4 A
13.4 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
15 V DC
Screw terminal
201 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-15
1 x
15 V/DC
13.4 A
yes
Certified by EU Garan
Datasheet 1293014 MEAN WELL HRPG-200-15 SMPSU 15 V DC 13.4 A 201 W
User & Safety Instructions 1293014 MEAN WELL HRPG-200-15 SMPSU 15 V DC 13.4 A 201 W
Information 1293014 MEAN WELL HRPG-200-15 SMPSU 15 V DC 13.4 A 201 W
Warranty Terms 1293014 MEAN WELL HRPG-200-15 SMPSU 15 V DC 13.4 A 201 W
€ 87.04*
The necessary accessories are required to use the article as described.