

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5.7 A
5.7 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
36 V DC
Screw terminal
205 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-36
1 x
36 V DC
5.7 A
yes
Certified by EU Garan
Datasheet 1293022 MEAN WELL HRPG-200-36 SMPSU 36 V DC 5.7 A 205 W
User & Safety Instructions 1293022 MEAN WELL HRPG-200-36 SMPSU 36 V DC 5.7 A 205 W
Information 1293022 MEAN WELL HRPG-200-36 SMPSU 36 V DC 5.7 A 205 W
Warranty Terms 1293022 MEAN WELL HRPG-200-36 SMPSU 36 V DC 5.7 A 205 W
€ 87.04*
The necessary accessories are required to use the article as described.