

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.3 A
4.3 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
48 V DC
Screw terminal
206 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-48
1 x
48 V/DC
4.3 A
yes
Certified by EU Garan
Datasheet 1293024 MEAN WELL HRPG-200-48 SMPSU 48 V DC 4.3 A 206 W
User & Safety Instructions 1293024 MEAN WELL HRPG-200-48 SMPSU 48 V DC 4.3 A 206 W
Information 1293024 MEAN WELL HRPG-200-48 SMPSU 48 V DC 4.3 A 206 W
Warranty Terms 1293024 MEAN WELL HRPG-200-48 SMPSU 48 V DC 4.3 A 206 W
€ 87.04*
The necessary accessories are required to use the article as described.