

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
60 A
60 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
3.3 V DC
Screw terminal
198 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRPG-300-3.3
1 x
3.3 V/DC
60 A
yes
Certified by EU Garan
Datasheet 1292995 MEAN WELL HRPG-300-3.3 SMPSU 3.3 V DC 60 A 198 W
User & Safety Instructions 1292995 MEAN WELL HRPG-300-3.3 SMPSU 3.3 V DC 60 A 198 W
Information 1292995 MEAN WELL HRPG-300-3.3 SMPSU 3.3 V DC 60 A 198 W
Warranty Terms 1292995 MEAN WELL HRPG-300-3.3 SMPSU 3.3 V DC 60 A 198 W
€ 106.46*
The necessary accessories are required to use the article as described.