

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
53 A
53 A
90 V AC
(L x W x H) 218.00 x 105.00 x 63.50 mm
12 V DC
Screw terminal
636 W
1 x
closed
1575.00 g
Synchronised
105.00 mm
63.50 mm
218.00 mm
HRPG-600-12
1 x
12 V DC
53 A
yes
Certified by EU Garan
Datasheet 1293133 MEAN WELL HRPG-600-12 SMPSU 12 V DC 53 A 636 W
User & Safety Instructions 1293133 MEAN WELL HRPG-600-12 SMPSU 12 V DC 53 A 636 W
Information 1293133 MEAN WELL HRPG-600-12 SMPSU 12 V DC 53 A 636 W
Warranty Terms 1293133 MEAN WELL HRPG-600-12 SMPSU 12 V DC 53 A 636 W
€ 176.46*
The necessary accessories are required to use the article as described.