

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
120 A
120 A
90 V AC
(L x W x H) 218.00 x 105.00 x 63.50 mm
3.3 V DC
Screw terminal
396 W
1 x
closed
1575.00 g
Synchronised
105.00 mm
63.50 mm
218.00 mm
HRPG-600-3.3
1 x
3.3 V/DC
120 A
yes
Certified by EU Garan
Datasheet 1293075 MEAN WELL HRPG-600-3.3 SMPSU 3.3 V DC 120 A 396 W
User & Safety Instructions 1293075 MEAN WELL HRPG-600-3.3 SMPSU 3.3 V DC 120 A 396 W
Information 1293075 MEAN WELL HRPG-600-3.3 SMPSU 3.3 V DC 120 A 396 W
Warranty Terms 1293075 MEAN WELL HRPG-600-3.3 SMPSU 3.3 V DC 120 A 396 W
€ 176.46*
The necessary accessories are required to use the article as described.