

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
120 A
120 A
90 V AC
(L x W x H) 218.00 x 105.00 x 63.50 mm
5 V DC
Screw terminal
600 W
1 x
closed
1575.00 g
Synchronised
105.00 mm
63.50 mm
218.00 mm
HRPG-600-5
1 x
5 V DC
120 A
yes
Certified by EU Garan
Datasheet 1293123 MEAN WELL HRPG-600-5 SMPSU 5 V DC 120 A 600 W
User & Safety Instructions 1293123 MEAN WELL HRPG-600-5 SMPSU 5 V DC 120 A 600 W
Information 1293123 MEAN WELL HRPG-600-5 SMPSU 5 V DC 120 A 600 W
Warranty Terms 1293123 MEAN WELL HRPG-600-5 SMPSU 5 V DC 120 A 600 W
€ 176.46*
The necessary accessories are required to use the article as described.