There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 245 x 68 x 39 mm
215 V DC
21 V DC
0.7 A
700 mA
115 V AC
230 V AC
400 V AC
I
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP65
Open end cable
150.5 W
1 x
1 x
528 V AC
180 V AC
1.24 kg
150.5 W (max)
Synchronised
68 mm
39 mm
245 mm
yes
Certified by EU Garan
Datasheet 1293503 MEAN WELL HVGC-150-700A LED driver Constant current 150.5 W 0.7 A 21 - 215 V DC dimmable, PFC circuit, Surge protection,
User & Safety Instructions 1293503 MEAN WELL HVGC-150-700A LED driver Constant current 150.5 W 0.7 A 21 - 215 V DC dimmable, PFC circuit, Surge protection,
Information 1293503 MEAN WELL HVGC-150-700A LED driver Constant current 150.5 W 0.7 A 21 - 215 V DC dimmable, PFC circuit, Surge protection,
Warranty Terms 1293503 MEAN WELL HVGC-150-700A LED driver Constant current 150.5 W 0.7 A 21 - 215 V DC dimmable, PFC circuit, Surge protection,