• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HVGC-320-700AB LED driver Constant current 300 W 350 - 700 mA 214 - 428 V DC adjustable, dimmable, 3-in-1 dimm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HVGC-320-700AB

  • Constant current
  • 214 - 428 V DC
  • 350 - 700 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 262 x 90 x 43.8 mm

Factory colour

Metal

Output voltage (max.)

428 V DC

Output voltage (min.)

214 V DC

Test mark

UL, ENEC, MM

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Operating voltage

230 V AC

Protection class

I

LED driver features

adjustable

dimmable

3-in-1 dimmer

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

Surge protection

Overvoltage

IP65

Connection

Open end cable

Max. power

300 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

350 mA

Input voltage (max.)

528 V AC

747 V DC

Min. input voltage

180 V AC

254 V DC

Inputs

1

Weight

2000 g

Power range

300 W (max)

Type

Pulsed

Width

90 mm

Height

43.8 mm

Length

262 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113590 MEAN WELL HVGC-320-700AB LED driver Constant current 300 W 350 - 700 mA 214 - 428 V DC adjustable, dimmable, 3-in-1 dimm

User & Safety Instructions

User & Safety Instructions 2113590 MEAN WELL HVGC-320-700AB LED driver Constant current 300 W 350 - 700 mA 214 - 428 V DC adjustable, dimmable, 3-in-1 dimm

Warranty Terms

Warranty Terms 2113590 MEAN WELL HVGC-320-700AB LED driver Constant current 300 W 350 - 700 mA 214 - 428 V DC adjustable, dimmable, 3-in-1 dimm

Description

Features

  • IP65
  • Current limit adjustable via internal potentiometer, dimming via running control cable, 3 in 1 dimming function (1...10 V DC, PWM, 100k ohm potentiometer)
  • Constant current
  • Independent operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)