• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HVGC-480-M-AB LED driver Constant power 480 W 1050 - 2625 mA 92 - 228.5 V DC adjustable, dimmable, 3-in-1 dimm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HVGC-480-M-AB

  • Constant power
  • 92 - 228.5 V DC
  • 1050 - 2625 mA

Technical specifications

Product type

LED driver

Type

Constant power

Dim

(L x W x H) 262 x 125 x 43.8 mm

Factory colour

Metal

Output voltage (max.)

228.5 V DC

Output voltage (min.)

92 V DC

Test mark

CB,UL, ENEC

Max. output current

2625 mA

Output current (max.) - rounded

2.63 A

Operating voltage

230 V AC

Protection class

I

LED driver features

adjustable

dimmable

3-in-1 dimmer

Outdoor

PFC circuit

Surge protection

Overvoltage

IP65

Connection

Open end cable

Max. power

480 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1050 mA

Input voltage (max.)

528 V AC

747 V DC

Min. input voltage

180 V AC

254 V DC

Inputs

1

Weight

2720 g

Power range

480 W (max)

Type

Pulsed

Width

125 mm

Height

43.8 mm

Length

262 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113395 MEAN WELL HVGC-480-M-AB LED driver Constant power 480 W 1050 - 2625 mA 92 - 228.5 V DC adjustable, dimmable, 3-in-1 dimm

User & Safety Instructions

User & Safety Instructions 2113395 MEAN WELL HVGC-480-M-AB LED driver Constant power 480 W 1050 - 2625 mA 92 - 228.5 V DC adjustable, dimmable, 3-in-1 dimm

Warranty Terms

Warranty Terms 2113395 MEAN WELL HVGC-480-M-AB LED driver Constant power 480 W 1050 - 2625 mA 92 - 228.5 V DC adjustable, dimmable, 3-in-1 dimm

Description

The first provides the HVGC mean corrugated-480 480-Watt LED constant power supply. It is the growing demands on analogue and DALI dimming function after and also has an intelligent timer dimming, as for applications of LED special lamps is required. The constant power output allows users to the output current in the full performance range in accordance with the conditions of use to adjust. Thus you can maximize the uses and optimized. The HVGC-480-Series of MEAN CORRUGATED has a metal housing with a heat conducting epoxy resin cast. Thus, it is dust and waterproof and reaches the degrees of protection IP65 and IP67. The wide-range input from 180 to 528 VAC, it can be operated via two phases without neutral wire. Thanks to a high efficiency of up to 94.5%, the power supply has a fan-less design, is used exclusively by convection cooling entwarmt and shows an operating temperature range from -40 to +90 °C. The power supplies are available ENEC certified, have a protection against short circuit, overvoltage and overheating. The Focus applications include in addition to the greenhouse lighting (horti culture lighting) and others. Stadium lighting, industrial hall lighting and much more.

This text is machine translated.

Features

  • Independent operating device
  • Universal input
  • Aluminum casing IP65
  • Constant power supply (CP mode)
  • 3 in 1 dimming function, adjustable from 0-10V DC, 10 V PWM, internal potentiometer
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)