
Highlights & Details
HVGC-650-U-AB
- Constant power
- 24 - 58 V DC
- 11.2 - 14 A
Technical specifications
- Product type
LED driver
- Type
Constant power
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Factory colour
Metal
- Output voltage (max.)
58 V DC
- Output voltage (min.)
24 V DC
- Test mark
CB, SELV, ENEC
- Max. output current
14 A
- Output current (max.) - rounded
14 A
- Operating voltage
230 V AC
- Protection class
I
- LED driver features
adjustable
dimmable
PFC circuit
Surge protection
Overvoltage
3-in-1 dimmer
IP67
- Connection
Open end cable
- Max. power
649.6 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
11.2 A
- Input voltage (max.)
528 V AC
747 V DC
- Min. input voltage
180 V AC
254 V DC
- Inputs
1
- Weight
3900 g
- Power range
649.6 W (max)
- Type
Pulsed
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113504 MEAN WELL HVGC-650-U-AB LED driver Constant power 649.6 W 11.2 - 14 A 24 - 58 V DC adjustable, dimmable, PFC circuit, Su
User & Safety Instructions
User & Safety Instructions 2113504 MEAN WELL HVGC-650-U-AB LED driver Constant power 649.6 W 11.2 - 14 A 24 - 58 V DC adjustable, dimmable, PFC circuit, Su
Warranty Terms
Warranty Terms 2113504 MEAN WELL HVGC-650-U-AB LED driver Constant power 649.6 W 11.2 - 14 A 24 - 58 V DC adjustable, dimmable, PFC circuit, Su
Description
Features
- Independent operating device
- Universal input
- Aluminum casing IP67
- Constant power supply (CP mode)
- 3 in 1 dimming function, adjustable from 0-10V DC, 10 V PWM, internal potentiometer
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Surge immunity level 8 kV/4 kV





















