There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 360 x 30 x 21 mm
Metal
56 V DC
27 V DC
CB, UL, SELV, ENEC, MM
2100 mA
2.1 A
230 V AC
DALI
Suitable for flammable surfaces
Approved for use on furniture
PFC circuit
Surge protection
Overvoltage
dimmable
Punchdown block
80 W
1 x
1 x
1400 mA
295 V AC
180 V AC
1
295 g
80 W (max)
Pulsed
30 mm
21 mm
360 mm
+85 °C
-25 °C
Certified by EU Garan
Datasheet 2113629 MEAN WELL LDC-80DA LED driver Constant power 80 W 1400 - 2100 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, App
User & Safety Instructions 2113629 MEAN WELL LDC-80DA LED driver Constant power 80 W 1400 - 2100 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, App
Warranty Terms 2113629 MEAN WELL LDC-80DA LED driver Constant power 80 W 1400 - 2100 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, App