
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- PSU type: SMPS
- Number of inputs: 1.
- Product type
DC/DC converter (print)
- Type
LDH-45B-350W
- Min. input voltage
18 V DC
- Input voltage (max.)
32 V DC
- No. of outputs
1 x
44.1 W
- Connection
Open end cable
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 22.70 x 75.00 x 53.00 mm
- Height
53.00 mm
- Length
22.70 mm
- Width
75.00 mm
- Output voltage (max.)
126 V DC
- Output voltage (min.)
21 V DC
- Output current (min.)
350 mA
- Weight
138.00 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292783 MEAN WELL LDH-45B-350W DC/DC converter (print) 44.1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292783 MEAN WELL LDH-45B-350W DC/DC converter (print) 44.1 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292783 MEAN WELL LDH-45B-350W DC/DC converter (print) 44.1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292783 MEAN WELL LDH-45B-350W DC/DC converter (print) 44.1 W No. of outputs: 1 x Content 1 pc(s)
Description
DC/DC step-up converter · Constant current output · Wide input voltage range · Built-in EMI filter, (comply with EN55015) · Built-in PWM, + analog DIM, remote ON/OFF · Short circuit and over temperatute protections · Suitable for driving illumination LED · Cooling by free air convection · LDH-_: with solder pins · LDH-_W: with wires
Features
- DC/DC step-up converter
- Constant current output
- Wide input voltage range
- Built-in EMI filter (EN 55015)
- PWM, + analogue DIM, Remote ON/OFF
- Protection against: Short-circuit and overheating
- Suitable for controlling LED lighting
- Cooling by free convention
- LDH: design with solder pins
- LDH_W: design with wires






















