

SMPSU
264 V
41.6 A
41.6 A
80 V
(L x W x H) 127.0 x 76.2 x 30.5 mm
Connector
499.2 W
93.5 %
0.5 W
II
1 x
12 V
open
80 °C
-40 °C
420 g
Adjustable voltage output
76.2 mm
30.5 mm
127.0 mm
LOP-500-12
230700 h
499.2 W
370 V
yes
Certified by EU Garan
Datasheet 3164202 MEAN WELL LOP-500-12 SMPSU 41.6 A 499.2 W
Datasheet 3164202 MEAN WELL LOP-500-12 SMPSU 41.6 A 499.2 W
User & Safety Instructions 3164202 MEAN WELL LOP-500-12 SMPSU 41.6 A 499.2 W
Warranty Terms 3164202 MEAN WELL LOP-500-12 SMPSU 41.6 A 499.2 W