There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 148.00 x 40.00 x 32.00 mm
48 V DC
26.4 V DC
0.34 A
340 mA
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP30
Open end cable
16.32 W
1 x
1 x
305 V AC
90 V AC
214.00 g
16.32 W (max)
Synchronised
40.00 mm
32.00 mm
148.00 mm
yes
Certified by EU Garan
Datasheet 1293462 MEAN WELL LPF-16D-48 LED driver, LED transformer Constant voltage, Constant current 16.32 W 0.34 A 26.4 - 48 V DC dimmab
User & Safety Instructions 1293462 MEAN WELL LPF-16D-48 LED driver, LED transformer Constant voltage, Constant current 16.32 W 0.34 A 26.4 - 48 V DC dimmab
Information 1293462 MEAN WELL LPF-16D-48 LED driver, LED transformer Constant voltage, Constant current 16.32 W 0.34 A 26.4 - 48 V DC dimmab
Warranty Terms 1293462 MEAN WELL LPF-16D-48 LED driver, LED transformer Constant voltage, Constant current 16.32 W 0.34 A 26.4 - 48 V DC dimmab