
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 26.4 - 48 V DC
- 0.53 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 148.00 x 40.00 x 32.00 mm
- Output voltage (max.)
48 V DC
- Output voltage (min.)
26.4 V DC
- Max. output current
0.53 A
- Output current (max.) - rounded
530 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
25.44 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
360.00 g
- Power range
25.44 W (max)
- Type
Synchronised
- Width
40.00 mm
- Height
32.00 mm
- Length
148.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293665 MEAN WELL LPF-25-48 LED driver, LED transformer Constant voltage, Constant current 25.44 W 0.53 A 26.4 - 48 V DC not dim
User & Safety Instructions
User & Safety Instructions 1293665 MEAN WELL LPF-25-48 LED driver, LED transformer Constant voltage, Constant current 25.44 W 0.53 A 26.4 - 48 V DC not dim
Information
Information 1293665 MEAN WELL LPF-25-48 LED driver, LED transformer Constant voltage, Constant current 25.44 W 0.53 A 26.4 - 48 V DC not dim
Warranty Terms
Warranty Terms 1293665 MEAN WELL LPF-25-48 LED driver, LED transformer Constant voltage, Constant current 25.44 W 0.53 A 26.4 - 48 V DC not dim
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP67
- For LED lighting applications
- UL1310 Class 2
- Fixed Output Voltage
- Constant current
- LPF-25D: Dimmable design (external voltage 1...10 V DC, PWM, potentiometer)
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-6






















