LED driver
Constant voltage
Constant current
(L x W x H) 162.50 x 43.50 x 32.00 mm
15 V DC
9 V DC
2.67 A
2.67 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP67
Open end cable
40 W
1 x
1 x
305 V AC
90 V AC
450.00 g
40 W (max)
Synchronised
43.50 mm
32.00 mm
162.50 mm
yes
Certified by EU Garan
Datasheet 1293676 MEAN WELL LPF-40D-15 LED driver, LED transformer Constant voltage, Constant current 40 W 2.67 A 9 - 15 V DC dimmable, PF
User & Safety Instructions 1293676 MEAN WELL LPF-40D-15 LED driver, LED transformer Constant voltage, Constant current 40 W 2.67 A 9 - 15 V DC dimmable, PF
Information 1293676 MEAN WELL LPF-40D-15 LED driver, LED transformer Constant voltage, Constant current 40 W 2.67 A 9 - 15 V DC dimmable, PF
Warranty Terms 1293676 MEAN WELL LPF-40D-15 LED driver, LED transformer Constant voltage, Constant current 40 W 2.67 A 9 - 15 V DC dimmable, PF