LED driver
Constant voltage
Constant current
(L x W x H) 162.50 x 43.50 x 32.00 mm
48 V DC
28.8 V DC
0.84 A
840 mA
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP67
Open end cable
40 W
1 x
1 x
277 V AC
90 V AC
450.00 g
40 W (max)
Synchronised
43.50 mm
32.00 mm
162.50 mm
yes
Certified by EU Garan
Datasheet 1293687 MEAN WELL LPF-40D-48 LED driver, LED transformer Constant voltage, Constant current 40 W 0.84 A 28.8 - 48 V DC dimmable,
User & Safety Instructions 1293687 MEAN WELL LPF-40D-48 LED driver, LED transformer Constant voltage, Constant current 40 W 0.84 A 28.8 - 48 V DC dimmable,
Information 1293687 MEAN WELL LPF-40D-48 LED driver, LED transformer Constant voltage, Constant current 40 W 0.84 A 28.8 - 48 V DC dimmable,
Warranty Terms 1293687 MEAN WELL LPF-40D-48 LED driver, LED transformer Constant voltage, Constant current 40 W 0.84 A 28.8 - 48 V DC dimmable,