• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPV-100-24 LED transformer Constant voltage 100 W 0 - 4.2 A 24 V DC not dimmable, Surge protection 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage
  • 24 V DC
  • 0 - 4.2 A

Technical specifications

  • Protection class: IP67
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 190 x 52 x 37 mm

Factory colour

Multicolour

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Max. output current

4.2 A

Output current (max.) - rounded

4.2 A

Operating voltage

115 V AC

230 V AC

Protection class

IP67

LED driver features

not dimmable

Surge protection

IP67

Connection

Open end cable

Max. power

100 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

630 g

Power range

100 W (max)

Type

Synchronised

Width

52 mm

Height

37 mm

Length

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297412 MEAN WELL LPV-100-24 LED transformer Constant voltage 100 W 0 - 4.2 A 24 V DC not dimmable, Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1297412 MEAN WELL LPV-100-24 LED transformer Constant voltage 100 W 0 - 4.2 A 24 V DC not dimmable, Surge protection 1 pc(s)

Information

Information 1297412 MEAN WELL LPV-100-24 LED transformer Constant voltage 100 W 0 - 4.2 A 24 V DC not dimmable, Surge protection 1 pc(s)

Warranty Terms

Warranty Terms 1297412 MEAN WELL LPV-100-24 LED transformer Constant voltage 100 W 0 - 4.2 A 24 V DC not dimmable, Surge protection 1 pc(s)

Description

Universal input · Plastic enclosure IP67 · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Fixed output voltage

Features

  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • IP67
  • Fixed Output Voltage

Hints

Devices only for use in equipment wirh another primary purpose such as photocopiers, overhead projectors and slide projectors or for scale illumination or indication purposes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)