• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 34.99
-23 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage
  • 5 V DC
  • 0 - 12 A

Technical specifications

  • Protection class: IP67
Product type

LED transformer

Type

Constant voltage

Operating current

12 A

Dim

(L x W x H) 190 x 52 x 37 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Max. output current

12 A

Output current (max.) - rounded

12 A

Operating voltage

115 V AC

230 V AC

Protection class

IP67

LED driver features

not dimmable

PFC circuit

Surge protection

IP67

Connection

Open end cable

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

630 g

Power (min.)

60 W

Power range

60 up to 60 W

Type

Synchronised

Width

52 mm

Height

37 mm

Length

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1293711 MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

User & Safety Instructions

User & Safety Instructions 1293711 MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

Information

Information 1293711 MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

Conformity certificate

Conformity certificate 1293711 MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

Warranty Terms

Warranty Terms 1293711 MEAN WELL LPV-100-5 LED transformer Constant voltage 60 W 0 - 12 A 5 V DC not dimmable, PFC circuit, Surge protection 1

Description

Universal input · Plastic enclosure IP67 · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Fixed output voltage

Features

  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • IP67
  • Fixed Output Voltage

Hints

Devices only for use in equipment wirh another primary purpose such as photocopiers, overhead projectors and slide projectors or for scale illumination or indication purposes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)