• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDS01L-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series MDS01 SIP/SIL7 Case Single Output Input voltage ratio: 1:1 Power: 1 W Unregulated Medical

  • SIP7/SIL7-casing
  • Input/output insulation 6000 V DC or 4200 V DC (reinforced insulation)
  • Medical Safety Approved (1x MOP/2x MOP) (ANSI/AAMI IT 60601-1)
  • Low patient leakage (below 2 µA)
  • Efficiency up to 82%
  • Short-circuit-proof (max. 3 s)
  • Low Cost

Technical specifications

Product type

DC/DC converter (module)

Type

MDS01L-05

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

6000 V DC

4200 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 19.5 x 9.8 x 12.5 mm

Height

12.5 mm

Length

19.5 mm

Width

9.8 mm

Output voltage (max.)

5 V DC

Output current (min.)

20 mA

Weight

4.2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143468 MEAN WELL MDS01L-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143468 MEAN WELL MDS01L-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

In response to increasing demands in the domestic care and medical market presents mean corrugated medical DC/DC converter MDS01 and mdd 01. These two brand new series offer you: SIP standard pin assignment, an extremely wide operating temperature range from -40 to +85 °C without performance reduction, 6KVDC or 4,2KVAC I/O insulation and extremely low leakage currents of below 2 μA. They are compliant with international medical safety regulations and comply with ANSI/AAMI IT 60601-1 (1x/2x MOOP). This means the MOP DC/DC converter MDS01 and mdd 01 ideally suited for medical devices such as oxygen monitors, medical wagon and oral care devices.


This text is machine translated.

Features

  • SIP7/SIL7-casing
  • Input/output insulation 6000 V DC or 4200 V DC (reinforced insulation)
  • Medical Safety Approved (1x MOP/2x MOP) (ANSI/AAMI IT 60601-1)
  • Low patient leakage (below 2 µA)
  • Efficiency up to 82%
  • Short-circuit-proof (max. 3 s)

What kind of DC/DC Converters are you looking for?