
Image similar
SMPSU
264 V AC
370 V DC
3.75 A
3.75 A
80 V AC
113 V DC
(L x W x H) 109 x 52 x 33.5 mm
24 V DC
Screw terminal
90 W
1 x
closed
+80 °C
-30 °C
219 g
Pulsed
52 mm
33.5 mm
109 mm
MPM-90-24ST
570500 h
No
yes
Certified by EU Garan
Datasheet 2250802 MEAN WELL MPM-90-24ST SMPSU 24 V DC 3.75 A 90 W
User & Safety Instructions 2250802 MEAN WELL MPM-90-24ST SMPSU 24 V DC 3.75 A 90 W
Warranty Terms 2250802 MEAN WELL MPM-90-24ST SMPSU 24 V DC 3.75 A 90 W