
Highlights & Details
Switching power supply medical
- Output 36 V DC /
- Power 104.4 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
104.4 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Type
closed
- Weight
379.17 g
- PSU features
Regulated
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
MSP-100-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
2.9 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293756 MEAN WELL MSP-100-36 SMPSU 36 V DC 104.4 W
User & Safety Instructions
User & Safety Instructions 1293756 MEAN WELL MSP-100-36 SMPSU 36 V DC 104.4 W
Information
Information 1293756 MEAN WELL MSP-100-36 SMPSU 36 V DC 104.4 W
Warranty Terms
Warranty Terms 1293756 MEAN WELL MSP-100-36 SMPSU 36 V DC 104.4 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power when using Remote Control
- Switching on and off of the output voltage via remote signal
- Conforms to EN 60601-1 (MOOP-level)
Frequently Bought Together
(*All information is plus legal VAT)€ 61.04*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























