
Highlights & Details
Switching power supply medical
- Output /
- Power 132 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 98.00 x 38.00 mm
- Connection
Screw terminal
132 W
- No. of outputs
1 x
- Output voltage 1
3.3 V DC
- Output voltage 2
5 V DC
- Type
closed
- Weight
772.22 g
- PSU features
Regulated
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
199.00 mm
- Type
MSP-200-3.3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
40 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293764 MEAN WELL MSP-200-3.3 SMPSU 132 W
User & Safety Instructions
User & Safety Instructions 1293764 MEAN WELL MSP-200-3.3 SMPSU 132 W
Information
Information 1293764 MEAN WELL MSP-200-3.3 SMPSU 132 W
Warranty Terms
Warranty Terms 1293764 MEAN WELL MSP-200-3.3 SMPSU 132 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 606012
Frequently Bought Together
(*All information is plus legal VAT)€ 99.04*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























