

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
Screw terminal
324 W
1 x
12 V DC
5 V DC
closed
953.33 g
Regulated
Synchronised
105.00 mm
41.00 mm
199.00 mm
MSP-300-12
1 x
12 V DC
27 A
yes
Certified by EU Garan
Datasheet 1293791 MEAN WELL MSP-300-12 SMPSU 324 W
User & Safety Instructions 1293791 MEAN WELL MSP-300-12 SMPSU 324 W
Information 1293791 MEAN WELL MSP-300-12 SMPSU 324 W
Warranty Terms 1293791 MEAN WELL MSP-300-12 SMPSU 324 W
€ 141.46*
The necessary accessories are required to use the article as described.