
Highlights & Details
Switching power supply medical
- Output 36 V DC / 9 A
- Power 324 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
9 A
- Output current (max.) - rounded
9 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 105.00 x 41.00 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
324 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Output voltage 2
5 V
- Type
closed
- Weight
953.33 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
199.00 mm
- Type
MSP-300-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
9 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293792 MEAN WELL MSP-300-36 SMPSU 36 V DC 9 A 324 W
User & Safety Instructions
User & Safety Instructions 1293792 MEAN WELL MSP-300-36 SMPSU 36 V DC 9 A 324 W
Information
Information 1293792 MEAN WELL MSP-300-36 SMPSU 36 V DC 9 A 324 W
Warranty Terms
Warranty Terms 1293792 MEAN WELL MSP-300-36 SMPSU 36 V DC 9 A 324 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 606013
Frequently Bought Together
(*All information is plus legal VAT)€ 141.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























