
Highlights & Details
Switching power supply medical
- Output / 120 A
- Power 396 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Max. output current
120 A
- Output current (max.) - rounded
120 A
- Min. input voltage
0 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 63.50 mm
- Connection
Screw terminal
396 W
- No. of outputs
1 x
- Output voltage 1
3.3 V DC
- Output voltage 2
5 V DC
- Type
closed
- Weight
1575.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
63.50 mm
- Length
218.00 mm
- Type
MSP-600-3.3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
120 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293797 MEAN WELL MSP-600-3.3 SMPSU 120 A 396 W
User & Safety Instructions
User & Safety Instructions 1293797 MEAN WELL MSP-600-3.3 SMPSU 120 A 396 W
Information
Information 1293797 MEAN WELL MSP-600-3.3 SMPSU 120 A 396 W
Warranty Terms
Warranty Terms 1293797 MEAN WELL MSP-600-3.3 SMPSU 120 A 396 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Parallel function (3+1)
- Low idle power when using remote signal
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 60601-1 (MOOP Level)
Frequently Bought Together
(*All information is plus legal VAT)€ 216.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























