
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 18 - 30 V DC
- 3 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 171 x 63 x 37.5 mm
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
- Connection
Open end cable
- Max. power
90 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
770 g
- Power range
90 W (max)
- Type
Synchronised
- Width
63 mm
- Height
37.5 mm
- Length
171 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293721 MEAN WELL NPF-90-20 LED driver, LED transformer Constant voltage, Constant current 90 W 3 A 18 - 30 V DC not dimmable, P
User & Safety Instructions
User & Safety Instructions 1293721 MEAN WELL NPF-90-20 LED driver, LED transformer Constant voltage, Constant current 90 W 3 A 18 - 30 V DC not dimmable, P
Information
Information 1293721 MEAN WELL NPF-90-20 LED driver, LED transformer Constant voltage, Constant current 90 W 3 A 18 - 30 V DC not dimmable, P
Warranty Terms
Warranty Terms 1293721 MEAN WELL NPF-90-20 LED driver, LED transformer Constant voltage, Constant current 90 W 3 A 18 - 30 V DC not dimmable, P
Description
Features
- Universal input
- Plastic housing IP67
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- For LED lighting applications
- Fixed Output Voltage
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.
























