LED driver
Constant voltage
Constant current
(L x W x H) 171 x 63 x 37 mm
20 V DC
12 V DC
4.5 A
4.5 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
90 W
1 x
1 x
305 V AC
90 V AC
770 g
90 W (max)
Synchronised
63 mm
37 mm
171 mm
yes
Certified by EU Garan
Datasheet 1293723 MEAN WELL NPF-90D-20 LED driver, LED transformer Constant voltage, Constant current 90 W 4.5 A 12 - 20 V DC dimmable, PF
User & Safety Instructions 1293723 MEAN WELL NPF-90D-20 LED driver, LED transformer Constant voltage, Constant current 90 W 4.5 A 12 - 20 V DC dimmable, PF
Information 1293723 MEAN WELL NPF-90D-20 LED driver, LED transformer Constant voltage, Constant current 90 W 4.5 A 12 - 20 V DC dimmable, PF
Warranty Terms 1293723 MEAN WELL NPF-90D-20 LED driver, LED transformer Constant voltage, Constant current 90 W 4.5 A 12 - 20 V DC dimmable, PF