
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP67
- Product type
Bench PSU (fixed voltage)
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output voltage
30 V DC
- Input voltage
90 V AC
264 V AC
- No. of outputs
1 x
- Weight
920.00 g
90 W
- Type
Synchronised
- Width
63.00 mm
- Height
37.50 mm
- Length
171.00 mm
- Type
OWA-90E-30
- Connection
Cable + connector
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- No. of inputs
1 x
- Output voltage
30 V/DC
- Output current (details)
3 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293442 MEAN WELL OWA-90E-30 Bench PSU (fixed voltage) 30 V DC 3 A 90 W
User & Safety Instructions
User & Safety Instructions 1293442 MEAN WELL OWA-90E-30 Bench PSU (fixed voltage) 30 V DC 3 A 90 W
Information
Information 1293442 MEAN WELL OWA-90E-30 Bench PSU (fixed voltage) 30 V DC 3 A 90 W
Information 1293442 MEAN WELL OWA-90E-30 Bench PSU (fixed voltage) 30 V DC 3 A 90 W
Warranty Terms
Warranty Terms 1293442 MEAN WELL OWA-90E-30 Bench PSU (fixed voltage) 30 V DC 3 A 90 W
Description
Desktop power supply with high IP protection class in plastic enclosure with an input voltage range of 90~264VAC. Mixed Mode output (constant voltage to maximum current, subsequent constant current) (C.V.+C.C.), protection class IP67
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























