

SMPSU
264 V AC
90 V AC
(L x W x H) 107.00 x 61.00 x 28.00 mm
Pin strip for nylon crimp connectors
24 W
1 x
open
145.83 g
Regulated
Synchronised
61.00 mm
28.00 mm
107.00 mm
PD-2512
1 x
12/-12 V/DC
1.0A. 2/0.1-1.2 A
yes
Datasheet 1293978 MEAN WELL PD-2512 SMPSU 24 W
User & Safety Instructions 1293978 MEAN WELL PD-2512 SMPSU 24 W
Information 1293978 MEAN WELL PD-2512 SMPSU 24 W
Warranty Terms 1293978 MEAN WELL PD-2512 SMPSU 24 W