
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
LED-switching power supply
- Assembly on inflammable surfaces is possible
- Wide-range output
- Adjustable output voltage at PLN ±10%
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 160.00 x 47.00 x 30.00 mm
- Output voltage (max.)
20 V DC
- Output voltage (min.)
20 V DC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP20
- Connection
Screw terminal
- Max. power
30 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
90 V AC
- Weight
200.00 g
- Power range
30 W (max)
- Type
Synchronised
- Width
47.00 mm
- Height
30.00 mm
- Length
160.00 mm
- Connection
Strands
- Input voltage
90 - 264 V AC
Documents & Downloads
Datasheet
Datasheet 1294146 MEAN WELL PLC-30-20 LED driver, LED transformer Constant voltage, Constant current 30 W 1.5 A 20 V DC not dimmable, PFC
Information
Information 1294146 MEAN WELL PLC-30-20 LED driver, LED transformer Constant voltage, Constant current 30 W 1.5 A 20 V DC not dimmable, PFC
Warranty Terms
Warranty Terms 1294146 MEAN WELL PLC-30-20 LED driver, LED transformer Constant voltage, Constant current 30 W 1.5 A 20 V DC not dimmable, PFC
Description
Universal input, screw terminals · Plastic enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
Features
- Universal Input, screw terminals
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- Adjustable output voltage:
- Adjustable current limiting
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.


