• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PLC-30-24 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 1.25 A 24 V DC not dimmable,

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Assembly on inflammable surfaces is possible
  • Wide-range output
  • Adjustable output voltage at PLN ±10%

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 160.00 x 47.00 x 30.00 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

not dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP20

Connection

Screw terminal

Max. power

30 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

205.71 g

Power range

30 W (max)

Type

Synchronised

Width

47.00 mm

Height

30.00 mm

Length

160.00 mm

Connection

Strands

Input voltage

90 - 264 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1294148 MEAN WELL PLC-30-24 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 1.25 A 24 V DC not dimmable,

User & Safety Instructions

User & Safety Instructions 1294148 MEAN WELL PLC-30-24 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 1.25 A 24 V DC not dimmable,

Information

Information 1294148 MEAN WELL PLC-30-24 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 1.25 A 24 V DC not dimmable,

Warranty Terms

Warranty Terms 1294148 MEAN WELL PLC-30-24 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 1.25 A 24 V DC not dimmable,

Description

Universal input, screw terminals · Plastic enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Universal Input, screw terminals
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For indoor applications
  • For LED lighting applications
  • Adjustable output voltage:
  • Adjustable current limiting
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)