There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128.00 x 60.00 x 31.50 mm
29 V DC
17 V DC
1.4 A
1.4 A
230 V AC
II
not dimmable
IP30
Screw terminal
40 W
1 x
1 x
277 V AC
180 V AC
220.00 g
40 W (max)
Synchronised
60.00 mm
31.50 mm
128.00 mm
yes
Certified by EU Garan
Datasheet 1293235 MEAN WELL PLD-40-1400B LED driver Constant current 40 W 1.4 A 17 - 29 V DC not dimmable 1 pc(s)
User & Safety Instructions 1293235 MEAN WELL PLD-40-1400B LED driver Constant current 40 W 1.4 A 17 - 29 V DC not dimmable 1 pc(s)
Information 1293235 MEAN WELL PLD-40-1400B LED driver Constant current 40 W 1.4 A 17 - 29 V DC not dimmable 1 pc(s)
Warranty Terms 1293235 MEAN WELL PLD-40-1400B LED driver Constant current 40 W 1.4 A 17 - 29 V DC not dimmable 1 pc(s)