There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128.00 x 60.00 x 31.50 mm
108 V DC
70 V DC
0.5 A
500 mA
230 V AC
II
not dimmable
IP30
Open end cable
57 W
1 x
1 x
277 V AC
180 V AC
340.00 g
57 W (max)
Synchronised
60.00 mm
31.50 mm
128.00 mm
yes
Certified by EU Garan
Datasheet 1293247 MEAN WELL PLD-60-500B LED driver Constant current 57 W 0.5 A 70 - 108 V DC not dimmable 1 pc(s)
User & Safety Instructions 1293247 MEAN WELL PLD-60-500B LED driver Constant current 57 W 0.5 A 70 - 108 V DC not dimmable 1 pc(s)
Information 1293247 MEAN WELL PLD-60-500B LED driver Constant current 57 W 0.5 A 70 - 108 V DC not dimmable 1 pc(s)
Warranty Terms 1293247 MEAN WELL PLD-60-500B LED driver Constant current 57 W 0.5 A 70 - 108 V DC not dimmable 1 pc(s)