• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PLN-100-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 9 - 12 V DC PFC circuit, Su

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage, Constant current
  • 9 - 12 V DC
  • 5 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 200.00 x 70.50 x 35.00 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

9 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Operating voltage

115 V AC

230 V AC

LED driver features

PFC circuit

Surge protection

dimmable

IP64

Connection

Screw terminal

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

295 V AC

Min. input voltage

90 V AC

Weight

575.00 g

Power range

60 W (max)

Type

Synchronised

Width

70.50 mm

Height

35.00 mm

Length

200.00 mm

Documents & Downloads

Datasheet

Datasheet 1293306 MEAN WELL PLN-100-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 9 - 12 V DC PFC circuit, Su

User & Safety Instructions

User & Safety Instructions 1293306 MEAN WELL PLN-100-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 9 - 12 V DC PFC circuit, Su

Information

Information 1293306 MEAN WELL PLN-100-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 9 - 12 V DC PFC circuit, Su

Warranty Terms

Warranty Terms 1293306 MEAN WELL PLN-100-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 9 - 12 V DC PFC circuit, Su

Description

Universal input · Plastic enclosure IP64 · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving sign applications · UL1310 Class 2 · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • IP64
  • For LED lighting applications
  • UL1310 Class 2
  • Adjustable output voltage
  • Adjustable output current
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.