
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 9 - 12 V DC
- 3.8 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 181.00 x 61.50 x 35.00 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
9 V DC
- Max. output current
3.8 A
- Output current (max.) - rounded
3.8 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP64
- Connection
Screw terminal
- Max. power
45 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
90 V AC
- Weight
500.00 g
- Power range
45 W (max)
- Type
Synchronised
- Width
61.50 mm
- Height
35.00 mm
- Length
181.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293292 MEAN WELL PLN-45-12 LED driver, LED transformer Constant voltage, Constant current 45 W 3.8 A 9 - 12 V DC PFC circuit, S
Information
Information 1293292 MEAN WELL PLN-45-12 LED driver, LED transformer Constant voltage, Constant current 45 W 3.8 A 9 - 12 V DC PFC circuit, S
Warranty Terms
Warranty Terms 1293292 MEAN WELL PLN-45-12 LED driver, LED transformer Constant voltage, Constant current 45 W 3.8 A 9 - 12 V DC PFC circuit, S
Description
Universal input · Plastic enclosure IP64 · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving sign applications · UL1310 Class 2 · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP64
- For LED lighting applications
- UL1310 Class 2
- Adjustable output voltage
- Adjustable output current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.




