• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PT-45B SMPSU 43 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output /
  • Power 43 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 127.00 x 76.20 x 28.00 mm

Connection

Pin strip for nylon crimp connectors

43 W

No. of outputs

3 x

Type

open

Weight

222.22 g

PSU features

Surge protection

Type

Synchronised

Width

76.20 mm

Height

28.00 mm

Length

127.00 mm

Type

PT-45B

No. of inputs

1 x

Output voltage

12/-12 V/DC

Output current (details)

0.4-5/0.2-2. 5/0-0.5A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297430 MEAN WELL PT-45B SMPSU 43 W

User & Safety Instructions

User & Safety Instructions 1297430 MEAN WELL PT-45B SMPSU 43 W

Information

Information 1297430 MEAN WELL PT-45B SMPSU 43 W

Warranty Terms

Warranty Terms 1297430 MEAN WELL PT-45B SMPSU 43 W

Description

Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage

More interesting products

(*All information is plus legal VAT)