

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
Screw terminal
68 W
2 x
closed
440.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
129.00 mm
RID-65B
1 x
+5/+24 V/DC
0.3-8/0.2-3 A
yes
Certified by EU Garan
Datasheet 1293145 MEAN WELL RID-65B SMPSU 68 W
User & Safety Instructions 1293145 MEAN WELL RID-65B SMPSU 68 W
Information 1293145 MEAN WELL RID-65B SMPSU 68 W
Warranty Terms 1293145 MEAN WELL RID-65B SMPSU 68 W
€ 28.04*
The necessary accessories are required to use the article as described.