• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-300-24 SMPSU 200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply medical

  • Output /
  • Power 200 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 127.00 x 76.20 x 35.00 mm

Connection

Pin strip for nylon crimp connectors

200 W

No. of outputs

1 x

Type

open

Weight

369.44 g

Type

Synchronised

Width

76.20 mm

Height

35.00 mm

Length

127.00 mm

Type

RPS-300-24

No. of inputs

1 x

Output voltage

24 VDC

Output current (details)

8.33 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293774 MEAN WELL RPS-300-24 SMPSU 200 W

User & Safety Instructions

User & Safety Instructions 1293774 MEAN WELL RPS-300-24 SMPSU 200 W

Information

Information 1293774 MEAN WELL RPS-300-24 SMPSU 200 W

Warranty Terms

Warranty Terms 1293774 MEAN WELL RPS-300-24 SMPSU 200 W

Description

Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · EN60601-1 compliant · Low no load power consumption (by PS-ON control) · Peak load capability · Built-in auxiliary power 12V/0,5A · Stand-by 5V/0,6A

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Conforms to EN 60601-1
  • Low idle power (by PS-ON function)
  • Peak load function
  • Internal auxiliary voltage 12 V/0.5A
  • Stand-by: 5V/0.6A

More interesting products

(*All information is plus legal VAT)