

SMPSU
264 V AC
370 V DC
8.4 A
8.4 A
80 V AC
113 V DC
(L x W x H) 130 x 86.6 x 66.5 mm
1 V
Pin strip for nylon crimp connectors
403.2 W
249.6 W
1 x
closed
580 g
Pulsed
86.6 mm
66.5 mm
130 mm
RPS-400-48-TF
194100 h
48 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838102 MEAN WELL RPS-400-48-TF SMPSU 1 V 8.4 A 403.2 W, 249.6 W
User & Safety Instructions 1838102 MEAN WELL RPS-400-48-TF SMPSU 1 V 8.4 A 403.2 W, 249.6 W
Warranty Terms 1838102 MEAN WELL RPS-400-48-TF SMPSU 1 V 8.4 A 403.2 W, 249.6 W