• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-60-12 SMPSU 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply medical

  • Output /
  • Power 60 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 101.60 x 50.80 x 29.00 mm

Connection

Pin strip for nylon crimp connectors

60 W

No. of outputs

1 x

Type

open

Weight

150.00 g

Type

Synchronised

Width

50.80 mm

Height

29.00 mm

Length

101.60 mm

Type

RPS-60-12

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293823 MEAN WELL RPS-60-12 SMPSU 60 W

User & Safety Instructions

User & Safety Instructions 1293823 MEAN WELL RPS-60-12 SMPSU 60 W

Information

Information 1293823 MEAN WELL RPS-60-12 SMPSU 60 W

Warranty Terms

Warranty Terms 1293823 MEAN WELL RPS-60-12 SMPSU 60 W

Description

Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · EN60601-1 compliant · Low no load power consumption · Peak load capability

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Conforms to EN 60601-1
  • Low idle power
  • Peak load function

More interesting products

(*All information is plus legal VAT)