

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
15 A
15 A
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
3.3 V DC
Screw terminal
49 W
47 - 63 Hz
3 %
1 x
3.3 V DC
closed
70 °C
-25 °C
466.67 g
Regulated
Synchronised
98.00 mm
38.00 mm
129.00 mm
RS-75-3,3
1 x
3.3 V/DC
15 A
yes
Certified by EU Garan
Datasheet 1293102 MEAN WELL RS-75-3,3 SMPSU 3.3 V DC 15 A 49 W
User & Safety Instructions 1293102 MEAN WELL RS-75-3,3 SMPSU 3.3 V DC 15 A 49 W
Information 1293102 MEAN WELL RS-75-3,3 SMPSU 3.3 V DC 15 A 49 W
Warranty Terms 1293102 MEAN WELL RS-75-3,3 SMPSU 3.3 V DC 15 A 49 W
€ 22.04*
The necessary accessories are required to use the article as described.