• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSD-30H-3.3 DC/DC converter 3.3 V DC 19.8 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter series RSD-30 Single Output Input voltage ratio: 4:1 Power: 30W

  • Output 3.3 V DC /
  • Power 19.8 W
  • Screw terminal

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

160 V DC

Min. input voltage

40 V DC

Dim

(L x W x H) 113 x 60 x 25 mm

Output voltage (max.)

3.3 V DC

Connection

Screw terminal

19.8 W

Type

open

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-40 °C

Weight

250 g

PSU features

DC-to-DC converter

Width

60 mm

Height

25 mm

Length

113 mm

Type

RSD-30H-3.3

Output current (min.)

6 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246146 MEAN WELL RSD-30H-3.3 DC/DC converter 3.3 V DC 19.8 W

User & Safety Instructions

User & Safety Instructions 2246146 MEAN WELL RSD-30H-3.3 DC/DC converter 3.3 V DC 19.8 W

Warranty Terms

Warranty Terms 2246146 MEAN WELL RSD-30H-3.3 DC/DC converter 3.3 V DC 19.8 W

Description

To expand the product line of closed DC/DC converters, MEAN WELL offers RSD power supplies that meet a variety of different automotive application requirements, now in 30 watt output. The RSD-30 series is characterized by a wide 4:1 input voltage range. The RSD series power supplies offer 4000VDC input/output isolation, 5G vibration damping, an operating temperature range of -40 to +70°C and a low 1U profile (25mm). In addition, they are equipped with built-in constant current limitation and protection functions against overload, short-circuit, overvoltage and reverse polarity.
With its highly efficient circuit design, THE MEAN WELL RSD series have an efficiency of up to 93%. All RSD converters are semi-encapsulated and can operate without forced cooling at ambient temperatures between -40°C to +70°C, making them suitable for harsh environments with high or low temperatures, dust and moisture.
Mean WELL RSD converters are designed to meet ITE standards (IEC60950-1 and EN55032) and rail standards (EN50155, EN45545-2 and IEC60571) to suit all types of vehicle applications, including railway, subway, bus, recreational, ship, etc. for two-stage insulation, voltage stability and industrial applications such as safety systems, DC-UPS systems and telecommunications equipment, The MEAN WELL converters of the RSD series also perfectly meet the requirements.

This text is machine translated.

Features

  • Enclosed design (case), screw connections
  • semi-encapsulated, cooling by free air convection
  • ultra compact and only 25mm high
  • no minimum load required
  • input/output insulation 4000V DC
  • protected against short circuit, overload, overvoltage, input polarity reversal
  • built-in constant current limiting circuit

More interesting products

(*All information is plus legal VAT)